MC932-11 vs MA1U157ATX feature comparison

MC932-11 Mitsubishi Electric

Buy Now Datasheet

MA1U157ATX Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MITSUBISHI ELECTRIC CORP PANASONIC CORP
Package Description R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSIP-T3 R-PDSO-F3
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Dissipation-Max 0.3 W 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE FLAT
Terminal Position SINGLE DUAL
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.2 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Recovery Time-Max 0.003 µs

Compare MC932-11 with alternatives

Compare MA1U157ATX with alternatives