MC912DT128AMPVE
vs
MC912DT128AMPV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
QFP
Package Description
TQFP-112
TQFP-112
Pin Count
112
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
16
16
Bit Size
16
16
CPU Family
CPU12
CPU12
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G112
S-PQFP-G112
JESD-609 Code
e3
Length
20 mm
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
83
83
Number of Terminals
112
112
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP112(UNSPEC)
QFP112(UNSPEC)
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
8192
8192
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
8 MHz
8 MHz
Supply Current-Max
90 mA
90 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
4
Compare MC912DT128AMPVE with alternatives