MC908QY8CP
vs
S908QY2AD1VDWE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
DIP
SOIC
Package Description
DIP,
1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 3V SUPPLY AT 4 MHZ
ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
Length
19.175 mm
10.3 mm
Number of I/O Lines
14
14
Number of Terminals
16
16
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.44 mm
2.65 mm
Speed
8 MHz
8 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Rohs Code
Yes
CPU Family
68HC08
JESD-609 Code
e3
Moisture Sensitivity Level
3
On Chip Program ROM Width
8
Package Equivalence Code
SOP16,.4
Peak Reflow Temperature (Cel)
260
RAM (bytes)
128
ROM (words)
1536
Screening Level
AEC-Q100
Supply Current-Max
7 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare MC908QY8CP with alternatives
Compare S908QY2AD1VDWE with alternatives