MC908QY4AMDW vs MC908QY4AVDW feature comparison

MC908QY4AMDW NXP Semiconductors

Buy Now Datasheet

MC908QY4AVDW Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3V SUPPLY AT 4 MHZ ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
CPU Family 68HC08 68HC08
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 10.3 mm
Number of I/O Lines 14 14
Number of Terminals 16 16
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 2.65 mm
Speed 8 MHz 8 MHz
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
Boundary Scan NO

Compare MC908QY4AMDW with alternatives

Compare MC908QY4AVDW with alternatives