MC908QY2CDTER vs MC908QY4AMDTE feature comparison

MC908QY2CDTER Freescale Semiconductor

Buy Now Datasheet

MC908QY4AMDTE NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description 0.65 MM PITCH, TSSOP-16 0.65 MM PITCH, LEAD FREE, TSSOP-16
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3V SUPPLY AT 4 MHZ ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 14 14
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Boundary Scan NO
On Chip Program ROM Width 8
ROM (words) 4096

Compare MC908QY2CDTER with alternatives

Compare MC908QY4AMDTE with alternatives