MC908QT4VDWR2 vs MC908QT4CPE feature comparison

MC908QT4VDWR2 Rochester Electronics LLC

Buy Now Datasheet

MC908QT4CPE Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC DIP
Package Description EIAJ, SOIC-8 DIP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 5.3 mm 9.779 mm
Moisture Sensitivity Level 1
Number of I/O Lines 6 6
Number of Terminals 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240
ROM Programmability FLASH FLASH
Seated Height-Max 2.05 mm 5.334 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology HCMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NOT SPECIFIED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.275 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
Qualification Status Not Qualified

Compare MC908QT4VDWR2 with alternatives

Compare MC908QT4CPE with alternatives