MC908QB8MDT vs MC908QY2ACDT feature comparison

MC908QB8MDT Rochester Electronics LLC

Buy Now Datasheet

MC908QY2ACDT Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FREESCALE SEMICONDUCTOR INC
Part Package Code TSSOP TSSOP
Package Description 0.65 MM PITCH, TSSOP-16 0.65 MM PITCH, TSSOP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Moisture Sensitivity Level 1
Number of I/O Lines 14 14
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NOT SPECIFIED TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
CPU Family 68HC08
JESD-609 Code e0
On Chip Program ROM Width 8
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 1536
Supply Current-Max 7 mA

Compare MC908QB8MDT with alternatives

Compare MC908QY2ACDT with alternatives