MC908QB4CDW vs MC908QY2AMPE feature comparison

MC908QB4CDW Freescale Semiconductor

Buy Now Datasheet

MC908QY2AMPE Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC DIP
Package Description 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 LEAD FREE, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 3V SUPPLY AT 4 MHZ ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e3
Length 10.3 mm 19.175 mm
Moisture Sensitivity Level 1
Number of I/O Lines 14 14
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 4.44 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
CPU Family 68HC08
On Chip Program ROM Width 8
Package Equivalence Code DIP16,.3
RAM (bytes) 128
ROM (words) 1536
Supply Current-Max 7 mA

Compare MC908QB4CDW with alternatives

Compare MC908QY2AMPE with alternatives