MC908GZ60VFAE vs MC908GZ60VFAR2 feature comparison

MC908GZ60VFAE Rochester Electronics LLC

Buy Now Datasheet

MC908GZ60VFAR2 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LQFP-48 LFQFP, QFP48,.35SQ,20
Pin Count 48 48
Reach Compliance Code unknown not_compliant
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3 e0
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 37 37
Number of Terminals 48 48
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 245
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature OPERATES AT 3.3V SUPPLY @ 4MHZ
CPU Family 68HC08
On Chip Program ROM Width 8
Package Equivalence Code QFP48,.35SQ,20
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 61440
Supply Current-Max 30 mA

Compare MC908GZ60VFAE with alternatives

Compare MC908GZ60VFAR2 with alternatives