MC908GZ60CFJ vs MC68HC908GR8VFA feature comparison

MC908GZ60CFJ Motorola Mobility LLC

Buy Now Datasheet

MC68HC908GR8VFA Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description LQFP, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 3.3V SUPPLY @ 4MHZ OPERATES AT 3V SUPPLY @ 4.1 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32.8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Length 7 mm 7 mm
Number of I/O Lines 21 17
Number of Terminals 32 32
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8.2 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 5
Rohs Code Yes
CPU Family 68HC08
Moisture Sensitivity Level 3
On Chip Program ROM Width 8
Package Equivalence Code QFP32,.35SQ,32
Peak Reflow Temperature (Cel) 220
RAM (bytes) 384
ROM (words) 8192
Supply Current-Max 20 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MC908GZ60CFJ with alternatives

Compare MC68HC908GR8VFA with alternatives