MC908GZ60CFA vs MC68HC908GZ60MFA feature comparison

MC908GZ60CFA Freescale Semiconductor

Buy Now Datasheet

MC68HC908GZ60MFA Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code QFP QFP
Package Description LFQFP, QFP48,.35SQ,20 LFQFP, QFP48,.35SQ,20
Pin Count 48 48
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 3.3V SUPPLY @ 4MHZ OPERATES AT 3.3 V SUPPLY @ 4 MHZ
Address Bus Width
Bit Size 8 8
CPU Family 68HC08 68HC08
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 37 37
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
ROM (words) 61440 61440
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1

Compare MC908GZ60CFA with alternatives

Compare MC68HC908GZ60MFA with alternatives