MC908GZ60CFA vs MC68HC908GR4CDW feature comparison

MC908GZ60CFA Freescale Semiconductor

Buy Now Datasheet

MC68HC908GR4CDW Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP SOIC
Package Description LFQFP, QFP48,.35SQ,20 SOP, SOP28,.4
Pin Count 48 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 3.3V SUPPLY @ 4MHZ OPERATES AT 3V SUPPLY @ 4.1 MHZ
Address Bus Width
Bit Size 8 8
CPU Family 68HC08 68HC08
Clock Frequency-Max 32 MHz 32.8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G48 R-PDSO-G28
JESD-609 Code e0 e0
Length 7 mm 17.925 mm
Moisture Sensitivity Level 3 1
Number of I/O Lines 37 17
Number of Terminals 48 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP SOP
Package Equivalence Code QFP48,.35SQ,20 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 220
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 384
ROM (words) 61440 4096
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 2.65 mm
Speed 8 MHz 8.2 MHz
Supply Current-Max 30 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1

Compare MC908GZ60CFA with alternatives

Compare MC68HC908GR4CDW with alternatives