MC908GZ32VFJ
vs
MC68HC908GZ48CFA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
LQFP-32
LFQFP, QFP48,.35SQ,20
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 3.3V SUPPLY @ 4MHZ
OPERATES AT 3.3 V SUPPLY @ 4 MHZ
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
S-PQFP-G48
Length
7 mm
7 mm
Number of I/O Lines
21
37
Number of Terminals
32
48
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
8 MHz
8 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
HCMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
4
4
Part Package Code
QFP
Pin Count
48
CPU Family
68HC08
On Chip Program ROM Width
8
Package Equivalence Code
QFP48,.35SQ,20
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
1536
ROM (words)
49152
Supply Current-Max
30 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC68HC908GZ48CFA with alternatives