MC908GZ32CFJR2
vs
MC908GR60AMFUR2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
LQFP, QFP32,.35SQ,32
QFP,
Pin Count
32
64
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 3.3V SUPPLY @ 4MHZ
ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
8
CPU Family
68HC08
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
S-PQFP-G64
JESD-609 Code
e0
e0
Length
7 mm
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
21
53
Number of Terminals
32
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1536
ROM (words)
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
2.45 mm
Speed
8 MHz
8 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare MC908GZ32CFJR2 with alternatives
Compare MC908GR60AMFUR2 with alternatives