MC908GZ32CFJ vs MC68HC908GZ60CFA feature comparison

MC908GZ32CFJ Motorola Mobility LLC

Buy Now Datasheet

MC68HC908GZ60CFA Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code QFP QFP
Package Description LQFP, LFQFP, QFP48,.35SQ,20
Pin Count 32 48
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 3.3V SUPPLY @ 4MHZ OPERATES AT 3.3 V SUPPLY @ 4 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G48
Length 7 mm 7 mm
Number of I/O Lines 21 37
Number of Terminals 32 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family 68HC08
On Chip Program ROM Width 8
Package Equivalence Code QFP48,.35SQ,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 2048
ROM (words) 61440
Supply Current-Max 30 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC908GZ32CFJ with alternatives

Compare MC68HC908GZ60CFA with alternatives