MC908GR60AMFU vs MC908GR60AVFUE feature comparison

MC908GR60AMFU NXP Semiconductors

Buy Now Datasheet

MC908GR60AVFUE Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description , QFP, QFP64,.7SQ,32
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-08-12
Technology CMOS HCMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 64
ECCN Code EAR99
Has ADC YES
Additional Feature ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
CPU Family 68HC08
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 53
Number of Terminals 64
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP64,.7SQ,32
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 61440
ROM Programmability FLASH
Seated Height-Max 2.45 mm
Speed 8 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm

Compare MC908GR60AVFUE with alternatives