MC908GR60AMFU
vs
MC908GR60ACFU
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
,
|
QFP, QFP64,.7SQ,32
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2016-08-12
|
|
Technology |
CMOS
|
HCMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
64
|
ECCN Code |
|
EAR99
|
Has ADC |
|
YES
|
Additional Feature |
|
ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ
|
Address Bus Width |
|
|
Bit Size |
|
8
|
CPU Family |
|
68HC08
|
Clock Frequency-Max |
|
32 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
|
S-PQFP-G64
|
JESD-609 Code |
|
e0
|
Length |
|
14 mm
|
Number of I/O Lines |
|
53
|
Number of Terminals |
|
64
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
QFP64,.7SQ,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
2048
|
ROM (words) |
|
61440
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
2.45 mm
|
Speed |
|
8 MHz
|
Supply Current-Max |
|
30 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Width |
|
14 mm
|
|
|
|
Compare MC908GR60ACFU with alternatives