MC908GR32AVFAR2 vs MC908GR60ACFA feature comparison

MC908GR32AVFAR2 Freescale Semiconductor

Buy Now Datasheet

MC908GR60ACFA NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code QFP
Package Description LFQFP,
Pin Count 48
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Additional Feature ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G48
JESD-609 Code e0
Length 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 37
Number of Terminals 48
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 8 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Date Of Intro 2016-08-12

Compare MC908GR32AVFAR2 with alternatives

Compare MC908GR60ACFA with alternatives