MC908GR32AVFAR2
vs
MC908GR48AMFAR2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP,
|
LFQFP,
|
Pin Count |
48
|
48
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ
|
ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G48
|
JESD-609 Code |
e0
|
e0
|
Length |
7 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
37
|
37
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
240
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Speed |
8 MHz
|
8 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
HCMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
7 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MC908GR32AVFAR2 with alternatives
Compare MC908GR48AMFAR2 with alternatives