MC908GR32ACFJE vs MC68HC908GR32AVFJ feature comparison

MC908GR32ACFJE Rochester Electronics LLC

Buy Now Datasheet

MC68HC908GR32AVFJ Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BBA, LQFP-32 LQFP,
Pin Count 32
Reach Compliance Code unknown unknown
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 21 21
Number of Terminals 32 32
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ
Qualification Status Not Qualified

Compare MC908GR32ACFJE with alternatives

Compare MC68HC908GR32AVFJ with alternatives