MC908GR16VFAE vs MC68HC908GR8CDW feature comparison

MC908GR16VFAE Freescale Semiconductor

Buy Now Datasheet

MC68HC908GR8CDW Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code QFP SOIC
Package Description LEAD FREE, LQFP-48 SOIC-28
Pin Count 48 28
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 3.3V SUPPLY AT 4.1MHZ
Address Bus Width
Bit Size 8 8
CPU Family 68HC08
Clock Frequency-Max 32.8 MHz 32.8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G48 R-PDSO-G28
JESD-609 Code e3
Length 7 mm 17.9 mm
Moisture Sensitivity Level 3
Number of I/O Lines 37 17
Number of Terminals 48 28
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP SOP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 1024
ROM (words) 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 2.65 mm
Speed 8.2 MHz 8.2 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 5

Compare MC908GR16VFAE with alternatives

Compare MC68HC908GR8CDW with alternatives