MC88915TFN133
vs
ICS93V857YGLFT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QLCC
|
TSSOP
|
Package Description |
PLASTIC, LCC-28
|
6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48
|
Pin Count |
28
|
48
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK O/PS; O/P FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F
|
|
Family |
88915
|
|
Input Conditioning |
MUX
|
DIFFERENTIAL
|
JESD-30 Code |
S-PQCC-J28
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
e3
|
Length |
11.505 mm
|
12.5 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Max I(ol) |
0.036 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
1
|
|
Number of Terminals |
28
|
48
|
Number of True Outputs |
7
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TSSOP
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.75 ns
|
0.1 ns
|
Seated Height-Max |
4.57 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
11.505 mm
|
6.1 mm
|
fmax-Min |
133 MHz
|
170 MHz
|
Base Number Matches |
4
|
1
|
|
|
|
Compare MC88915TFN133 with alternatives
Compare ICS93V857YGLFT with alternatives