MC8641DVU1500JB vs MC8641DHX1333HB feature comparison

MC8641DVU1500JB NXP Semiconductors

Buy Now Datasheet

MC8641DHX1333HB NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description BGA, BGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166.66 MHz 166.66 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B1023 S-CBGA-B1023
Length 33 mm 33 mm
Low Power Mode YES YES
Number of Terminals 1023 1023
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.77 mm 2.97 mm
Speed 1500 MHz 1333 MHz
Supply Voltage-Max 1.15 V 1.1 V
Supply Voltage-Min 1.05 V 1 V
Supply Voltage-Nom 1.1 V 1.05 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2

Compare MC8641DVU1500JB with alternatives

Compare MC8641DHX1333HB with alternatives