MC8640DVU1067NE vs MC8640DTVJ1067NE feature comparison

MC8640DVU1067NE NXP Semiconductors

Buy Now Datasheet

MC8640DTVJ1067NE Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description FCBGA-1023 FCBGA-1023
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.1
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 16
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166.66 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B1023 S-CBGA-B1023
Length 33 mm 33 mm
Low Power Mode NO YES
Number of DMA Channels 4
Number of Terminals 1023 1023
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code HBGA BGA
Package Equivalence Code BGA1023,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Seated Height-Max 2.77 mm 2.77 mm
Speed 1067 MHz 1067 MHz
Supply Voltage-Max 1 V 1 V
Supply Voltage-Min 0.9 V 0.9 V
Supply Voltage-Nom 0.95 V 0.95 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 2
Pbfree Code Yes
JESD-609 Code e2
Moisture Sensitivity Level 3

Compare MC8640DTVJ1067NE with alternatives