MC8640DTHX1067NE
vs
PC8640VGH1000NE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
TELEDYNE E2V (UK) LTD
Part Package Code
BGA
Package Description
33 X 33 MM, CERAMIC, FCBGA-1023
Pin Count
1023
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.1
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
166.66 MHz
166.66 MHz
External Data Bus Width
32
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B1023
JESD-609 Code
e0
Length
33 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
1023
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
QCCJ
Package Equivalence Code
BGA1023,32X32,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.97 mm
Speed
1067 MHz
1000 MHz
Supply Voltage-Max
1 V
1.1 V
Supply Voltage-Min
0.9 V
1 V
Supply Voltage-Nom
0.95 V
1.05 V
Surface Mount
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
33 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
2
1
Compare MC8640DTHX1067NE with alternatives
Compare PC8640VGH1000NE with alternatives