MC8610VT1333JZ vs MPC8560CVT667JD feature comparison

MC8610VT1333JZ NXP Semiconductors

Buy Now Datasheet

MPC8560CVT667JD Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description BGA, BGA,
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 64
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 64 64
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B783 S-PBGA-B783
Length 29 mm 29 mm
Low Power Mode YES YES
Number of Terminals 783 783
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.7 mm 3.85 mm
Speed 1333 MHz 667 MHz
Supply Voltage-Max 1.075 V 1.26 V
Supply Voltage-Min 0.975 V 1.14 V
Supply Voltage-Nom 1.025 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 1
Rohs Code Yes
Part Package Code BGA
Pin Count 783
ECCN Code 5A991
Clock Frequency-Max 166 MHz
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MC8610VT1333JZ with alternatives

Compare MPC8560CVT667JD with alternatives