MC845G
vs
74HSTL162822DGGRE4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TO-100,
|
TSSOP, TSSOP64,.32,20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH MASTER SLAVE OPERATION
|
|
Family |
TTL/H/L
|
TTL/H/L
|
JESD-30 Code |
O-MBCY-W10
|
R-PDSO-G64
|
Logic IC Type |
R-S FLIP-FLOP
|
D LATCH
|
Number of Bits |
2
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
64
|
Operating Temperature-Max |
75 °C
|
90 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
TRUE
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-100
|
TSSOP
|
Package Equivalence Code |
CAN10,.23
|
TSSOP64,.32,20
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
55 ns
|
5.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
LOW LEVEL
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
64
|
Length |
|
17 mm
|
Output Characteristics |
|
SERIES-RESISTOR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
3.45 V
|
Supply Voltage-Min (Vsup) |
|
3.15 V
|
Terminal Pitch |
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
6.1 mm
|
|
|
|
Compare MC845G with alternatives
Compare 74HSTL162822DGGRE4 with alternatives