MC8259A
vs
ID8259A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
INTEL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
WDIP,
DIP,
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Bus Compatibility
8086; 8088; 80186
8080A; 8085AH; 8086; 8088
External Data Bus Width
8
8
JESD-30 Code
R-CDIP-T28
R-GDIP-T28
Length
35.56 mm
37.1475 mm
Number of External Interrupts
8
8
Number of Terminals
28
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
WDIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
5.715 mm
Supply Current-Max
85 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
NMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
INTERRUPT CONTROLLER
Base Number Matches
1
3
Compare MC8259A with alternatives