MC79M15CT vs M38510/11501BXA feature comparison

MC79M15CT Fairchild Semiconductor Corporation

Buy Now Datasheet

M38510/11501BXA Unitrode Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP UNITRODE CORP
Part Package Code SFM
Package Description TO-220, 3 PIN ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 25 V
Input Voltage-Min 17.5 V 7 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
Line Regulation-Max 0.08%
Load Regulation-Max 0.24%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 15.75 V 5.2 V
Output Voltage1-Min 14.25 V 4.8 V
Output Voltage1-Nom 15 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM BCY
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 4%
Base Number Matches 2 1

Compare MC79M15CT with alternatives

Compare M38510/11501BXA with alternatives