MC79M12CT vs LM79L05ACM/NOPB feature comparison

MC79M12CT Rochester Electronics LLC

Buy Now Datasheet

LM79L05ACM/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description TO-220, 3 PIN PLASTIC, SOIC-8
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1995.93 66.775
CO2e (mg) 24030.938 803.971
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Other: +0C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 CMRT V4.01b
Input Voltage-Max 30 V 20 V
Input Voltage-Min 14.5 V 7 V
JESD-30 Code R-PSFM-T3 R-PDSO-G8
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.1 A
Output Voltage1-Max 12.6 V 5.25 V
Output Voltage1-Min 11.4 V 4.75 V
Output Voltage1-Nom 12 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 5% 5%
Base Number Matches 7 2
Total Weight 70
CO2 842.8
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence NO
EFUP e
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Length 4.9 mm
Line Regulation-Max 0.06%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code SOP8,.25
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare MC79M12CT with alternatives

Compare LM79L05ACM/NOPB with alternatives