MC79M05CDTRK vs MC79M05BDTRKG feature comparison

MC79M05CDTRK Freescale Semiconductor

Buy Now Datasheet

MC79M05BDTRKG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ONSEMI
Package Description , SMSIP3H,.38,90TB DPAK-3
Reach Compliance Code unknown not_compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.1 V 1.1 V
Input Voltage Absolute-Max 35 V 35 V
JESD-609 Code e0 e3
Line Regulation-Max 0.05% 0.05%
Load Regulation-Max 0.1% 0.1%
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Nom -5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Packing Method TAPE AND REEL TR
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Pitch 2.3 mm 2.29 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 4%
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code DPAK (SINGLE GAUGE) TO-252
Pin Count 3
Manufacturer Package Code 369C
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Input Voltage-Max 25 V
Input Voltage-Min 7 V
JESD-30 Code R-PSSO-G2
Length 6.54 mm
Moisture Sensitivity Level 1
Number of Functions 1
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Package Code TO-252
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm
Terminal Form GULL WING
Time@Peak Reflow Temperature-Max (s) 40
Width 6.095 mm

Compare MC79M05BDTRKG with alternatives