MC79M05BDTRK
vs
MC79M05BBDT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
, SMSIP3H,.38,90TB
|
, SMSIP3H,.38,90TB
|
Reach Compliance Code |
unknown
|
unknown
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1.1 V
|
2.25 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.05%
|
0.05%
|
Load Regulation-Max |
0.1%
|
0.1%
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Nom |
-5 V
|
-5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Packing Method |
TAPE AND REEL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
4%
|
5%
|
Base Number Matches |
4
|
3
|
|
|
|