MC79L12ACDG vs MC79L12ABP feature comparison

MC79L12ACDG onsemi

Buy Now Datasheet

MC79L12ABP Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC-8 Narrow Body
Package Description SOIC-8 , SIP3,.1,50
Pin Count 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm
Line Regulation-Max 0.25% 0.25%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Output Voltage1-Nom 12 V -12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25 SIP3,.1,50
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5% 5%
Width 3.9 mm
Base Number Matches 1 4
Rohs Code No

Compare MC79L12ACDG with alternatives