MC79L12ABD vs LM79L12ACM feature comparison

MC79L12ABD Freescale Semiconductor

Buy Now Datasheet

LM79L12ACM National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP8,.25 PLASTIC, SOIC-8
Reach Compliance Code unknown not_compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 2.5 V
Input Voltage Absolute-Max 35 V 35 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Line Regulation-Max 0.25% 0.045%
Load Regulation-Max 0.1% 0.1%
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Nom -12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 5%
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare LM79L12ACM with alternatives