MC79L05ACDRG4
vs
MC79L05ACDR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Part Package Code
SOIC
SOIC-8 Narrow Body
Package Description
SOP, SOP8,.25
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
4.9 mm
4.9 mm
Line Regulation-Max
0.15%
0.15%
Load Regulation-Max
0.06%
0.06%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
5%
5%
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
751-07
Factory Lead Time
11 Weeks
Compare MC79L05ACDRG4 with alternatives
Compare MC79L05ACDR2G with alternatives