MC7915BT
vs
L7912CP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
STMICROELECTRONICS
Package Description
, SIP3,.1TB
TO-220FP, 3 PIN
Reach Compliance Code
unknown
not_compliant
Adjustability
FIXED
FIXED
JESD-609 Code
e0
e3
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Voltage1-Nom
-15 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Equivalence Code
SIP3,.1TB
SIP3,.1ISO-TB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - annealed
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
4
1
Part Package Code
TO-220FP
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-XSFM-T3
Line Regulation-Max
0.24%
Load Regulation-Max
0.24%
Number of Functions
1
Output Current1-Max
1.5 A
Output Voltage1-Max
12.6 V
Output Voltage1-Min
11.4 V
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form
THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Compare L7912CP with alternatives