MC7912ACT
vs
IP3R19K-12/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SEMELAB LTD
Part Package Code
SFM
Package Description
, SIP3,.1TB
,
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
14.8 V
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e0
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
5 A
Output Voltage1-Max
12.5 V
Output Voltage1-Min
11.5 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
BFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
2%
Base Number Matches
1
1
Compare MC7912ACT with alternatives
Compare IP3R19K-12/883B with alternatives