MC78T15CT
vs
KA78T15TU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SFM
SFM
Package Description
, SIP3,.1TB
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.2 V
2.2 V
Input Voltage Absolute-Max
40 V
40 V
Input Voltage-Max
40 V
40 V
Input Voltage-Min
17.6 V
17.6 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Line Regulation-Max
0.055%
0.055%
Load Regulation-Max
0.08%
0.08%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
3 A
Output Voltage1-Max
15.75 V
15.75 V
Output Voltage1-Min
14.25 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
2
1
Packing Method
RAIL
Compare MC78T15CT with alternatives
Compare KA78T15TU with alternatives