MC78PC50NTR vs MIC5213-3.3YC5 feature comparison

MC78PC50NTR onsemi

Buy Now Datasheet

MIC5213-3.3YC5 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description PLASTIC, SOT-23, 5 PIN SC-70, 5-PIN
Pin Count 5
Manufacturer Package Code 1212-01
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.26 V 0.6 V
Dropout Voltage1-Nom 0.17 V 0.28 V
Input Voltage Absolute-Max 9 V 20 V
Input Voltage-Max 8 V 16 V
Input Voltage-Min 5.5 V 4.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e4
Length 2.9 mm 2 mm
Line Regulation-Max 0.025% 0.19305%
Load Regulation-Max 0.04% 0.0165%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.08 A
Output Voltage1-Max 5.1 V 3.432 V
Output Voltage1-Min 4.9 V 3.168 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1.1 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 4%
Width 1.65 mm 1.25 mm
Base Number Matches 2 3
Operating Temperature TJ-Min -40 °C

Compare MC78PC50NTR with alternatives

Compare MIC5213-3.3YC5 with alternatives