MC78PC28NTR
vs
LD39015M10R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
STMICROELECTRONICS
Part Package Code
SOT-23
SOT-23
Package Description
PLASTIC, SOT-23, 5 PIN
ROHS COMPLIANT, SOT-23, 5 PIN
Pin Count
5
5
Manufacturer Package Code
1212-01
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
17 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.3 V
0.1 V
Dropout Voltage1-Nom
0.2 V
0.08 V
Input Voltage Absolute-Max
9 V
7 V
Input Voltage-Max
8 V
5.5 V
Input Voltage-Min
3.3 V
1.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e4
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.0263%
Load Regulation-Max
0.04%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.856 V
1.03 V
Output Voltage1-Min
2.744 V
0.97 V
Output Voltage1-Nom
2.8 V
1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Voltage Tolerance-Max
2%
3%
Width
1.65 mm
1.625 mm
Base Number Matches
5
1
Samacsys Manufacturer
STMicroelectronics
Operating Temperature TJ-Min
-40 °C
Compare MC78PC28NTR with alternatives
Compare LD39015M10R with alternatives