MC78M18CDT vs MC7818CT feature comparison

MC78M18CDT Motorola Mobility LLC

Buy Now Datasheet

MC7818CT Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-252 SFM
Package Description TO-252, SMSIP3H,.38,90TB TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 33 V 33 V
Input Voltage-Min 21 V 21 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e3
Length 6.54 mm
Line Regulation-Max 0.05% 0.36%
Load Regulation-Max 0.36% 0.36%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 18.7 V 18.9 V
Output Voltage1-Min 17.3 V 17.1 V
Output Voltage1-Nom 18 V 18 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-220
Package Equivalence Code SMSIP3H,.38,90TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 6.16 mm
Base Number Matches 5 6
Rohs Code Yes

Compare MC78M18CDT with alternatives

Compare MC7818CT with alternatives