MC78M18CDT vs L78M18ABDT-TR feature comparison

MC78M18CDT Fairchild Semiconductor Corporation

Buy Now Datasheet

L78M18ABDT-TR STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code TO-252 TO-252
Package Description DPAK-3 TO-252, SMSIP3H,.38,90TB
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 33 V 33 V
Input Voltage-Min 21 V 21 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Length 6.6 mm 6.5 mm
Line Regulation-Max 0.1% 0.1%
Load Regulation-Max 0.36% 0.36%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 18.9 V 18.7 V
Output Voltage1-Min 17.1 V 17.3 V
Output Voltage1-Nom 18 V 18 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.5 mm 2.63 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.28 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 3.89%
Width 6.1 mm 6.1 mm
Base Number Matches 5 1
Samacsys Manufacturer STMicroelectronics
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MC78M18CDT with alternatives

Compare L78M18ABDT-TR with alternatives