MC78M15CDT vs KA78M08RI feature comparison

MC78M15CDT Motorola Mobility LLC

Buy Now Datasheet

KA78M08RI Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-252 TO-252
Package Description TO-252, TO-252, SMSIP3H,.38,90TB
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 25 V
Input Voltage-Min 17.5 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Length 6.54 mm 6.6 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 15.6 V 8.4 V
Output Voltage1-Min 14.4 V 7.6 V
Output Voltage1-Nom 15 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm 2.5 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 5%
Width 6.16 mm 6.1 mm
Base Number Matches 5 2
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.1%
Load Regulation-Max 0.1%
Number of Outputs 1

Compare MC78M15CDT with alternatives

Compare KA78M08RI with alternatives