MC78M15BT
vs
MC78M08CDTRK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
SFM
TO-252
Package Description
TO-220,
TO-252,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
25 V
Input Voltage-Min
17.5 V
10.5 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
15.75 V
8.4 V
Output Voltage1-Min
14.25 V
7.6 V
Output Voltage1-Nom
15 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-252
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Length
6.54 mm
Package Equivalence Code
SMSIP3H,.38,90TB
Seated Height-Max
2.38 mm
Terminal Pitch
2.3 mm
Width
6.16 mm
Compare MC78M15BT with alternatives
Compare MC78M08CDTRK with alternatives