MC78M12CDTRK
vs
MC78M18CDTRK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
TO-252
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
TO-252, SMSIP3H,.38,90TB
Pin Count
3
3
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
33 V
Input Voltage-Min
14.5 V
21 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e0
Length
6.54 mm
6.54 mm
Line Regulation-Max
0.05%
0.05%
Load Regulation-Max
0.24%
0.36%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
12.6 V
18.9 V
Output Voltage1-Min
11.4 V
17.1 V
Output Voltage1-Nom
12 V
18 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.51 mm
2.51 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn80Pb20)
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
4.17%
5%
Width
6.095 mm
6.095 mm
Base Number Matches
3
3
Compare MC78M12CDTRK with alternatives
Compare MC78M18CDTRK with alternatives