MC78M12CDT
vs
MC78M12CT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TO-252
|
TO-220AB
|
Package Description |
DPAK-3
|
TO-220AB, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
2 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
14.5 V
|
14.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-XSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Length |
6.5 mm
|
|
Line Regulation-Max |
0.1%
|
|
Load Regulation-Max |
0.24%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
12.6 V
|
12.6 V
|
Output Voltage1-Min |
11.4 V
|
11.4 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-252
|
TO-220
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
2.5 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.3 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
5%
|
Width |
5.5 mm
|
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
No
|
|
|
|
Compare MC78M12CDT with alternatives
Compare MC78M12CT with alternatives