MC78M09CTG vs UPC7812AHF-AZ feature comparison

MC78M09CTG onsemi

Buy Now Datasheet

UPC7812AHF-AZ NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI NEC ELECTRONICS CORP
Part Package Code TO-220, SINGLE GAUGE, 3-LEAD SFM
Package Description TO-220, 3 PIN ISOLATED, PLASTIC, TO-220, SIP-3
Pin Count 3 3
Manufacturer Package Code 221AB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 30 V
Input Voltage-Min 11.5 V 14.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e6
Line Regulation-Max 0.05%
Load Regulation-Max 0.18%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 9.45 V 12.6 V
Output Voltage1-Min 8.55 V 11.4 V
Output Voltage1-Nom 9 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 2
Rohs Code Yes

Compare MC78M09CTG with alternatives

Compare UPC7812AHF-AZ with alternatives