MC78M09CDT
vs
MC78M09BDT/RK
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Part Package Code
TO-252
TO-252
Package Description
DPAK-3
TO-252, SMSIP3H,.38,90TB
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Length
6.6 mm
6.54 mm
Line Regulation-Max
0.05%
0.05%
Load Regulation-Max
0.18%
0.18%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Nom
9 V
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.5 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Width
6.1 mm
6.095 mm
Base Number Matches
5
1
Input Voltage-Max
25 V
Input Voltage-Min
11.5 V
JESD-609 Code
e0
Output Voltage1-Max
9.45 V
Output Voltage1-Min
8.55 V
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Terminal Finish
TIN LEAD
Compare MC78M09CDT with alternatives
Compare MC78M09BDT/RK with alternatives