MC78M09BDT vs KA78M08R feature comparison

MC78M09BDT Freescale Semiconductor

Buy Now Datasheet

KA78M08R Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SAMSUNG SEMICONDUCTOR INC
Package Description , SMSIP3H,.38,90TB TO-252, SMSIP3H,.38,90TB
Reach Compliance Code unknown compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
JESD-609 Code e0 e0
Line Regulation-Max 0.05% 0.1%
Load Regulation-Max 0.18% 0.1%
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Nom 9 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 4 2
Part Package Code TO-252
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 25 V
Input Voltage-Min 10.5 V
JESD-30 Code R-PSSO-G2
Length 6.6 mm
Number of Functions 1
Output Voltage1-Max 8.4 V
Output Voltage1-Min 7.6 V
Package Code TO-252
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.5 mm
Terminal Form GULL WING
Width 6.1 mm

Compare KA78M08R with alternatives