MC78M08CDTX vs SG7812IG feature comparison

MC78M08CDTX Fairchild Semiconductor Corporation

Buy Now Datasheet

SG7812IG Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code TO-252 TO-257
Package Description DPAK-3 TO-257, SIP3,.1ISO-TB
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 310
Category CO2 Kg 12.04 12.04
CO2 3732.3999999999996
Compliance Temperature Grade Other: +0C to +125C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 54
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1309-64-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V5.10
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 30 V
Input Voltage-Min 10.5 V 14.5 V
JESD-30 Code R-PSSO-G2 R-CSFM-T3
JESD-609 Code e3 e0
Length 6.6 mm
Line Regulation-Max 0.1% 0.12%
Load Regulation-Max 0.16% 0.12%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 8.4 V 12.6 V
Output Voltage1-Min 7.6 V 11.4 V
Output Voltage1-Nom 8 V 12 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-252 TO-257
Package Equivalence Code SMSIP3H,.38,90TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.5 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 4.17%
Width 6.1 mm
Base Number Matches 2 3

Compare MC78M08CDTX with alternatives

Compare SG7812IG with alternatives